text.skipToContent text.skipToNavigation

Manufacturer Part #

A3916GESTR-T

A3916 Series 15 V 1 A Parallel SMT Dual DMOS Full-Bridge Motor Driver - QFN-16

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A3916GESTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 2.7V to 15V
No of Outputs: Quad
Output Current-Max: 1A
Supply Current: 3.1mA
Supply Voltage-Max: 15V
Supply Voltage: 2.7V to 15V
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$3,960.00
USD
Quantity
Unit Price
1,500
$0.46
3,000
$0.455
4,500
$0.45
6,000
$0.445
7,500+
$0.44
Product Variant Information section