text.skipToContent text.skipToNavigation

Manufacturer Part #

A3959SLBTR-T

A3959 Series 5.5 V Parallel DMOS Full-Bridge PWM Motor Driver - SOIC-24

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Allegro MicroSystems A3959SLBTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 9.5V to 50V
No of Outputs: Dual
Output Current-Max: 3A
Supply Voltage-Max: 5.5V
Supply Voltage: 4.5V to 5.5V
Interface: Parallel
Operating Temp Range: -20°C to +150°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,910.00
USD
Quantity
Unit Price
1,000+
$2.91
Product Variant Information section