text.skipToContent text.skipToNavigation

Manufacturer Part #

A4973SLBTR-T

A4973 Series 5.5 V 1.5 A Parallel Full-Bridge PWM Motor Driver - SOIC-16

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Allegro MicroSystems A4973SLBTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 5V to 50V
No of Outputs: Dual
Output Current-Max: 1.5A
Supply Current: 2.7mA
Supply Voltage-Max: 6V
Supply Voltage: 3V to 5.5V
Operating Temp Range: -20°C to +85°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,850.00
USD
Quantity
Unit Price
1,000+
$1.85
Product Variant Information section