text.skipToContent text.skipToNavigation

Manufacturer Part #

A5931KESTR-1-J

A5931 Series 16 V 3 A Three-Phase Sensorless Fan Driver IC - QFN-24-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5931KESTR-1-J - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Output Current-Max: 3A
Supply Current: 8.5mA
Supply Voltage-Max: 18V
Supply Voltage: 5V to 16V
Interface: I2C
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$12,240.00
USD
Quantity
Unit Price
1,500+
$1.36
Product Variant Information section