text.skipToContent text.skipToNavigation

Manufacturer Part #

A5941GLKTR-T

A5941 Series Automotive Half Bridge Three-Phase Sensorless Fan Driver - SOIC-10

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5941GLKTR-T - Technical Attributes
Attributes Table
Motor Type: Half Bridge
No of Outputs: Triple
Output Current-Max: 10mA
Supply Current: 7mA
Clock Frequency-Max: 400kHz
Supply Voltage-Max: 18V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$8,100.00
USD
Quantity
Unit Price
3,000+
$0.90
Product Variant Information section