text.skipToContent text.skipToNavigation

Manufacturer Part #

A5984GLPTR-T

A5984G Series 40 V 2 A Half Bridge Microstepping DMOS Motor Driver - TSSOP-24-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5984GLPTR-T - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Output Current-Max: 2A
Supply Current: 7.5mA
Supply Voltage: 8V to 40V
Operating Temp Range: -40°C to +105°C
Package Style:  TSSOP-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$12,480.00
USD
Quantity
Unit Price
4,000+
$1.04
Product Variant Information section