text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6847T-5033LH/ZWXVAO

ATA6847T-5033H/NHXVAOMCPAMER42V 3-Phase Auto Grade 0 SBC Motor Driver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip ATA6847T-5033LH/ZWXVAO - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 4.9V to 32V
No of Outputs: Triple
Supply Current: 5.3mA
Supply Voltage: 3V to 42V
Turn-off Delay Time: 240ns
Turn-on Delay Time: 240ns
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$7,326.00
USD
Quantity
Unit Price
3,300+
$2.22