text.skipToContent text.skipToNavigation

Manufacturer Part #

BRD1163C-TL

BridgeSwitch Series 600 V 3 A Half-bridge Motor Driver - InSOP-24C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations BRD1163C-TL - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 600V
No of Outputs: Single
Output Current-Max: 3A
Clock Frequency-Max: 20kHz
Fall Time: 115ns
Rise Time: 95ns
Interface: 1-Wire
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,610.00
USD
Quantity
Unit Price
2,000
$0.805
4,000+
$0.79
Product Variant Information section