text.skipToContent text.skipToNavigation

Manufacturer Part #

CS8190EDWFR20G

CS Series 24 V Surface Mount Precision Air-Core Tach/Speedo Driver - SOIC-20W

Product Specification Section
onsemi CS8190EDWFR20G - Technical Attributes
Attributes Table
Motor Type: Tach/Speedo Driver
No of Outputs: Dual
Output Current-Max: 10mA
Supply Current: 125mA
Supply Voltage-Max: 60V
Supply Voltage: -1V to +24V
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The CS8190 is a Precision Air−Core Tach/Speedo Driver with Return to Zero.

The CS8190 is specifically designed for use with air−core meter movements. The IC provides all the functions necessary for an analog tachometer or speedometer. The CS8190 takes a speed sensor input and generates sine and cosine related output signals to differentially drive an air−core meter. Many enhancements have been added over industry standard tachometer drivers such as the CS289 or LM1819. The output utilizes differential drivers which eliminates the need for a zener reference and offers more torque. The device withstands 60 V transients which decreases the protection circuitry required. The device is also more precise than existing devices allowing for fewer trims and for use in a speedometer.

Key Features:

  • Direct Sensor Input
  • High Output Torque
  • Low Pointer Flutter
  • High Input Impedance
  • Overvoltage Protection
  • Return to Zero
  • Internally Fused Leads in PDIP−16 and SO−20W Packages
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,070.00
USD
Quantity
Unit Price
1,000
$3.07
2,000+
$3.03