Manufacturer Part #
DGD0579UFN-7
DGD0579U Series high-frequency N-channel Mosfet Half Bridge Gate Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:WFDFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Diodes Incorporated DGD0579UFN-7 - Product Specification
Diodes Incorporated DGD0579UFN-7 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Output Current-Max: | 2.5A |
| Supply Current: | 8mA |
| Rated Power Dissipation: | 0.4W |
| Supply Voltage-Max: | 18V |
| Supply Voltage: | 6.5V to 18V |
| Fall Time: | 15ns |
| Rise Time: | 19ns |
| Turn-off Delay Time: | 58ns |
| Turn-on Delay Time: | 65ns |
| Interface: | CMOS |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | WFDFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WFDFN-10
Mounting Method:
Surface Mount