text.skipToContent text.skipToNavigation

Manufacturer Part #

DRDC3105F-7

DRDC3105 Series 5 V 430 mA Solid State DC Relay Driver IC - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DRDC3105F-7 - Technical Attributes
Attributes Table
Load Voltage: 3V to 5V
No of Outputs: Single
Output Current-Max: 430mA
Fall Time: 12.5s
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.20
USD
Quantity
Unit Price
3,000
$0.0664
9,000
$0.0647
12,000
$0.0643
30,000
$0.0629
45,000+
$0.0616
Product Variant Information section