text.skipToContent text.skipToNavigation

Manufacturer Part #

L297D

L297 Series 4 Outputs SO 20 Stepper Motor Motion Controller - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L297D - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Supply Current: 50mA
Rated Power Dissipation: 1W
Supply Voltage-Max: 10V
Supply Voltage: 4.75V to 7V
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The L297D is a Stepper Motor Controller IC generates four phase drive signals for two phase bipolar and four phase unipolar step motors in microcomputercontrolled applications and available in a SO-20 package.

Features:

  • Normal Wave Drive
  • Half/Full Step Modes
  • Clockwise/Anticlockwise Direction
  • Reset input and Home output
  • Enable input
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
200
Multiple Of:
40
Total
$4,078.00
USD
Quantity
Unit Price
2
$21.28
5
$21.11
20
$20.85
50
$20.69
125+
$20.39
Product Variant Information section