Manufacturer Part #
LF2106NTR
LF2106N Series High-Side/Low-Side Half Bridge Gate Driver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse LF2106NTR - Technical Attributes
Attributes Table
| Motor Type: | Half Bridge |
| No of Outputs: | Dual |
| Output Current-Max: | 600mA |
| Rated Power Dissipation: | 0.625W |
| Supply Voltage-Max: | 20V |
| Supply Voltage: | 10V to 20V |
| Fall Time: | 35ns |
| Rise Time: | 100ns |
| Turn-off Delay Time: | 220ns |
| Turn-on Delay Time: | 200ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.535
5,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount