text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4224YM-TR

IC MOSFET DVR DUAL-INV 4A 8SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4224YM-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 30Ω
Peak Output Current: 4A
Supply Voltage-Max: 18V
Turn-off Delay Time: 35ns
Turn-on Delay Time: 25ns
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$987.50
USD
Quantity
Unit Price
2,500
$0.395
5,000
$0.39
7,500
$0.385
10,000+
$0.38
Product Variant Information section