text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC59P60YWM-TR

MIC59P60 Series 12 V 8-Bit Serial-Input Protected Latched Driver - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC59P60YWM-TR - Technical Attributes
Attributes Table
No of Outputs: Eight
Supply Voltage-Max: 12V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,310.00
USD
Quantity
Unit Price
1,000+
$3.31
Product Variant Information section