text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6603GV-Z

MP6603 Series 55 V 5 A Full-Bridge Brushed DC Dual Motor Driver - QFN-25

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6603GV-Z - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 8V to 55V
No of Outputs: Quad
Output Current-Max: 5A
Supply Voltage-Max: 55V
Supply Voltage: 8V to 55V
Interface: PCM
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$14,550.00
USD
Quantity
Unit Price
5,000+
$2.91
Product Variant Information section