text.skipToContent text.skipToNavigation

Manufacturer Part #

MTS2916A-HGC1

MTS2916A Series 5.5 Surface Mount Dual Full-Bridge Motor Driver - SOIC-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Microchip MTS2916A-HGC1 - Technical Attributes
Attributes Table
Load Voltage: 40V
No of Outputs: Dual
Supply Voltage-Max: 5.5V
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The MTS2916A-HGC1 is a dual full-bridge motor driver; available in SOIC-24 package.

This device capable of driving both windings of a bipolar stepper motor or bidirectionally control two DC motors. Each of the two independent H-bridge outputs is capable of sustaining 40V and delivering up to 750 mA of continuous current.

Features:

  • 750 mA Continuous Output Current
  • Load Voltage Supply: 10V to 40V
  • Full Bipolar Stepper Motor Drive Capability
  • Bidirectional DC Motor Capability
  • Internal Fixed TOFF Time PWM Current Control
  • Internal Protection Diodes
  • Internal Thermal Shutdown
  • Under Voltage Lockout
  • LS-TTL Compatible Logic Inputs with Pull-Up Resistors
  • Low RON Output Resistance
  • Low Quiescent Current
  • Operating Temperature Range: -20°C to +85°C
  • Pin Compatible with Allegro 2916

Applications:

  • Stepper Motor Actuators
  • DC Motor Actuators
  • Automotive HVAC Ventilation
  • Automotive Power Seats 
Pricing Section
Global Stock:
46
USA:
46
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.15
USD
Quantity
Unit Price
1
$1.15
40
$1.13
150
$1.12
400
$1.10
1,500+
$1.07
Product Variant Information section