text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA2270634GNP#HA0

Switching Controllers 48V Companion Digital Controller ,52ld 6x6 QFN, T&R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RAA2270634GNP#HA0 - Technical Attributes
Attributes Table
Motor Type: 3-Phase Smart Gate Driver
Output Current-Max: 1A
Supply Current: 2.4mA
Clock Frequency-Max: 590kHz
Supply Voltage-Max: 60V
Supply Voltage: 4.5V to 60V
Interface: SPI
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$12,960.00
USD
Quantity
Unit Price
4,000+
$3.24
Product Variant Information section