text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G0252Q

Motor/Motion/Ignition Controllers Drivers 250 V three-phase BLDC controller wi

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STSPIN32G0252Q - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Output Current-Max: 1A
Clock Frequency-Max: 64MHz
Supply Voltage-Max: 21V
Supply Voltage: 4V to 20V
Fall Time: 17ns
Rise Time: 19ns
Turn-off Delay Time: 85ns
Turn-on Delay Time: 85ns
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1008
Multiple Of:
1008
Total
$2,378.88
USD
Quantity
Unit Price
1,008+
$2.36