Manufacturer Part #
STSPIN32G0252Q
Motor/Motion/Ignition Controllers Drivers 250 V three-phase BLDC controller wi
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1008 per Cut Tape Package Style:QFN-72 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
STMicroelectronics STSPIN32G0252Q - Product Specification
STMicroelectronics STSPIN32G0252Q - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC |
| No of Outputs: | Triple |
| Output Current-Max: | 1A |
| Clock Frequency-Max: | 64MHz |
| Supply Voltage-Max: | 21V |
| Supply Voltage: | 4V to 20V |
| Fall Time: | 17ns |
| Rise Time: | 19ns |
| Turn-off Delay Time: | 85ns |
| Turn-on Delay Time: | 85ns |
| Interface: | I2C/SPI |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-72 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
Product Variant Information section
Available Packaging
Package Qty:
1008 per Cut Tape
Package Style:
QFN-72
Mounting Method:
Surface Mount