text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE82092SAAUMA1

TLE82092SA Series 5.25 V 8.6 A SPI Programmable H-Bridge - PG-DSO-20

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Infineon TLE82092SAAUMA1 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 4.5V to 28V
No of Outputs: Dual
Output Current-Max: 8.6A
Supply Current: 7mA
Clock Frequency-Max: 11kHz
Supply Voltage-Max: 5.25V
Supply Voltage: 4.4V to 5.25V
Fall Time: 30µs
Rise Time: 30µs
Turn-off Delay Time: 26µs
Turn-on Delay Time: 42µs
Interface: SPI
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,600
USA:
9,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,648.00
USD
Quantity
Web Price
800
$4.56
1,600+
$4.45
Product Variant Information section