MIC5841YV-TR in Reel by Microchip | Peripheral Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5841YV-TR

MIC5841 Series 15 V 500 mA SMT 8-Bit Serial-Input Latched Driver - PLCC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5841YV-TR - Technical Attributes
Attributes Table
No of Outputs: Eight
Output Voltage-Max: 35V
Output Current-Max: 500mA
Package Style:  PLCC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,880.00
USD
Quantity
Unit Price
1,000+
$1.88
Product Variant Information section