Manufacturer Part #
TLE824533SAAUMA1
Power Switch/Driver 1:3 N-Channel 1.5A PG-DSO-36-54
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE824533SAAUMA1 - Technical Attributes
Attributes Table
| No of Outputs: | Six |
| Output Voltage-Max: | 17V |
| Output Current-Max: | 1.6A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
800+
$11.17
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount