Manufacturer Part #
854S058AGILF
SMALL SIGE ARRAY
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:62 per Tube Package Style:TSSOP-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 854S058AGILF - Technical Attributes
Attributes Table
| Type: | Multiplexer |
| Supply Voltage: | 3.135V to 3.465V |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
62
$9.62
124
$9.57
186
$9.54
248
$9.52
310+
$9.46
Product Variant Information section
Available Packaging
Package Qty:
62 per Tube
Package Style:
TSSOP-24
Mounting Method:
Surface Mount