Manufacturer Part #
HEF4052BTT-Q100,11
Dual 4-channel analog multiplexer/demultiplexer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Std. Mfr. Pkg Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia HEF4052BTT-Q100,11 - Technical Attributes
Attributes Table
| Type: | Demultiplexer |
| No of Channels: | 8 |
| Supply Voltage: | 3V to 15V |
| ON Resistance: | 155Ω |
| Operating Temp Range: | -40°C to +150°C |
| Power Dissipation: | 500mW |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
5,000
$0.222
7,500
$0.221
10,000
$0.22
12,500+
$0.216
Product Variant Information section
Available Packaging
Package Qty:
2500 per Std. Mfr. Pkg
Package Style:
TSSOP-16
Mounting Method:
Surface Mount