text.skipToContent text.skipToNavigation

Manufacturer Part #

PI4MSD5V9547LEX

Interface I2C Mux TSSOP-24 T&R 3K - Multiplexer Switch ICs 8 Channel I2C - TR

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI4MSD5V9547LEX - Technical Attributes
Attributes Table
Type: Multiplexer
Supply Voltage: 1.65V to 5.5V
Propagation Delay: 0.3ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 100mW
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,010.00
USD
Quantity
Unit Price
3,000+
$0.67
Product Variant Information section