Manufacturer Part #
NCP1380BDR2G
NCP1380 Series 28 V 3 mA Quasi-Resonant Current-Mode Controller - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
onsemi NCP1380BDR2G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Update to FUTURE PCN 40699Update of Phase 2 Copper Wire for VHVIC Products in SOIC and TSSOP packages in Carmona, Philippines In order to provide Cu wire samples of all devices requested after the release of FPCN16200 and allow our customers the appropriate 90 days for qualification and verification, ON Semiconductor would like to notify all customers that the proposed first shipment date of product with Cu wires will be changed from 20-Apr-2015 to 28-Sept-2015.
Part Status:
onsemi NCP1380BDR2G - Technical Attributes
| Supply Current-Max: | 3mA |
| Supply Voltage: | 9V to 28V |
| Turn On Threshold Voltage: | 17V |
| Turn Off Threshold Voltage: | 9V |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount