Manufacturer Part #
MP44010HS-LF-Z
MP44010 Series 22 V 2.5 mA 1.4 W SMT Boundary Mode PFC Controller - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP44010HS-LF-Z - Technical Attributes
Attributes Table
| Supply Current-Max: | 2.5mA |
| Supply Voltage-Max: | 22V |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,500+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount