Manufacturer Part #
NCP1622BECSNT1G
NCP1622 Series 9.5 to 30 V SMT High-Efficiency Power Factor Controller - TSOP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP1622BECSNT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1622BECSNT1G - Technical Attributes
Attributes Table
| Mode: | CRM/DCM |
| Supply Current-Max: | 3mA |
| Supply Voltage-Max: | 30V |
| Power Dissipation: | 550mW |
| Operating Temp Range: | -40°C to +125°C |
| Thermal Resistance: | 145°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount