Manufacturer Part #
PFS5178F-TL
PFC Controller with Integrated 750 V PowiGaN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations PFS5178F-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations PFS5178F-TL - Technical Attributes
Attributes Table
| Mode: | DCM |
| Switching Frequency-Max: | 100kHz |
| Supply Current-Max: | 0.85mA |
| Supply Voltage-Max: | 35V |
| Operating Temp Range: | -40°C to +105°C |
| Thermal Resistance: | 51°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$5.37
15
$5.28
50
$5.24
250
$5.19
1,000+
$5.12
Product Variant Information section
Available Packaging
Package Qty:
2000 per Cut Tape
Mounting Method:
Surface Mount