text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS1003-1-BP

PROGRAMMABLE USB PORT POWER CONTROLLER, I2C/SMBUS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip UCS1003-1-BP - Technical Attributes
Attributes Table
Supply Current-Max: 750µA
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,470
Factory Lead Time:
15 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$970.20
USD
Quantity
Unit Price
490
$1.98
980
$1.96
1,470
$1.95
1,960+
$1.94
Product Variant Information section