text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN65005A

FAN65005A Series 65 V 8 A Voltage Mode Synchronous PWM Buck Regulator - PQFN-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN65005A - Technical Attributes
Attributes Table
Frequency-Max: 1MHz
Input Voltage: 4.5V to 65V
Topology: Buck
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +155°C
Output Current: 6A
Package Style:  PQFN-35
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,660.00
USD
Quantity
Unit Price
3,000+
$3.22
Product Variant Information section