Manufacturer Part #
IR35201MTRPBF
IR35201 Series 3.3V digital multi-phase buck controller Package 56-pin, QFN 7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-56 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR35201MTRPBF - Technical Attributes
Attributes Table
| Supply Current-Max: | 48mA |
| Supply Voltage: | 2.9V to 3.63V |
| Frequency-Max: | 2MHz |
| Input Voltage: | 4.5V to 13.2V |
| Topology: | Buck |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Thermal Resistance: | 29°C/W |
| Package Style: | QFN-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$4.04
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-56
Mounting Method:
Surface Mount