text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL69144IRAZ-T

ISL6914 Series 25V Surface Mount PWM Controller - TQFN-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL69144IRAZ-T - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 25V
Input Voltage: 4.5V
Output Current: 240A
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$23,820.00
USD
Quantity
Unit Price
6,000+
$3.97
Product Variant Information section