text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1630T-E/MS

MCP1630 Series 5.5 V 1 MHz SMT High Speed Microcontroller - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Microchip MCP1630T-E/MS - Technical Attributes
Attributes Table
Supply Current-Max: 4.5mA
Supply Voltage: 3V to 5.5V
Frequency-Max: 1MHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 75%
Operating Temp Range: -40°C to +125°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,975.00
USD
Quantity
Unit Price
2,500+
$1.19
Product Variant Information section