Manufacturer Part #
MIC38C44YM-TR
MIC38C44 Series 20 V 6 mA Surface Mount Forward/Flyback PWM Controller - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Std. Mfr. Pkg Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC38C44YM-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE OF PCN110834***Description of Change: CCB 7364.004 Final Notice: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected LM4040, LM4041, MIC23158, MIC23159, MIC38C42, MIC38C43, MIC38C44, MIC38C45, MIC4043, MIC4680, MIC4681, MIC4682, MIC4684, MIC4685, MIC4690, MIC5201, MIC5203, MIC5205, MIC5206, MIC5207, MIC5208, MIC5209, MIC5210, MIC5211, MIC5212, MIC5213, MIC5216, MIC5219, MIC5234, MIC5236, MIC5237, MIC5238, MIC5239, MIC5270, MIC5271, MIC6211, MIC6270, MIC79050, MM5450 and MM5451 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for MIC5207, MIC5209, MM5450, MM5451, MIC38C44, MIC38C45, MIC38C42, MIC38C43, MIC5233, MIC5205, MIC5235, MIC5219, MIC5225, MIC4684, MIC5239, MIC5236, MIC5234,MIC5238, MIC5210, MIC79050, MIC5212, MIC5201, MIC3490, MIC4685, MIC5295, MIC4680, and MIC5237 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip MIC38C44YM-TR - Technical Attributes
| Supply Current-Max: | 6mA |
| Supply Voltage: | 20V |
| Frequency-Max: | 500kHz |
| Input Current: | 6mA |
| Input Voltage: | 2.58V |
| Topology: | Flyback |
| Duty Cycle-Min: | 46% |
| Duty Cycle-Max: | 50% |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Output Current: | 0.5A |
| Thermal Resistance: | 170°C/W |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Std. Mfr. Pkg
Package Style:
SOIC-8
Mounting Method:
Surface Mount