text.skipToContent text.skipToNavigation

Manufacturer Part #

RVPW011-FJ1-CT

IC / Conv / 50V / 10A / QFN5x5 / Flyback

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
RECOM RVPW011-FJ1-CT - Technical Attributes
Attributes Table
Supply Current-Max: 1mA
Supply Voltage: 2.8V to 6V
Frequency-Max: 420kHz
Input Current: 0.5A
Input Voltage: 2.8V to 6V
Breakdown Voltage-Max: 24V
Rated Power: 1W to 2W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Output Current: 0.2A
Thermal Resistance: 150°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.80
USD
Quantity
Unit Price
10
$10.18
20
$10.10
30
$10.06
40
$10.03
50+
$9.93
Product Variant Information section