text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE3BR4765JGXUMA1

650 V 65 kHz Surface Mount Converter Offline Flyback Topology - PG-DSO-12-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICE3BR4765JGXUMA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Start-Up Voltage: 18V
Supply Voltage: 10.5V to 27V
Duty Cycle-Max: 75%
Switching Frequency-Max: 65kHz
Rated Power: 24W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-DSO-12
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.65
5,000+
$0.635
Product Variant Information section