text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE3RBR4765JGXUMA1

ICE3RBRxx Series 25 V 75% 73.5 kHz Fixed Offline Controller CoolSET™ - PG-DSO-12

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICE3RBR4765JGXUMA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Start-Up Voltage: 18V
Supply Voltage: 10.5V to 25V
Duty Cycle-Max: 80%
Supply Current: 2.5mA
Switching Frequency-Max: 70.2kHz
Rated Power: 16.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,687.50
USD
Quantity
Unit Price
2,500
$0.675
5,000+
$0.66
Product Variant Information section