text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE5GR4780AGXUMA1

800 V 125 kHz Surface Mount Off-Line Flyback Topology Converter - PG-DSO-12-21

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICE5GR4780AGXUMA1 - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Flyback
Supply Voltage: 10V to 25.5V
Duty Cycle-Max: 70% to 80%
Supply Current: 0.9mA
Switching Frequency-Max: 125kHz
Rated Power: 15W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,412.50
USD
Quantity
Unit Price
2,500
$0.565
5,000+
$0.55
Product Variant Information section