Manufacturer Part #
IMX2267C-TL
InnoMux2-EP Series 650 V 36 W 100 kHz Off-Line Flyback Switcher IC - InSOP-24B
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:InSOP-24B Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations IMX2267C-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Topology: | Flyback |
| Supply Voltage: | 90V to 277V |
| Duty Cycle-Max: | 100% |
| Supply Current: | 0.77mA to 1.38mA |
| Switching Frequency-Max: | 23kHz to 27kHz |
| Rated Power: | 57W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | InSOP-24B |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24B
Mounting Method:
Surface Mount