text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3162C-H101-TL

INN3162C Series 650 V 100 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN3162C-H101-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Switching Frequency-Max: 145kHz
Rated Power: 10W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,040.00
USD
Quantity
Unit Price
2,000
$0.52
4,000
$0.515
6,000+
$0.505
Product Variant Information section