Manufacturer Part #
INN3279C-H217-TL
INN3279C Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:InSOP-24D Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations INN3279C-H217-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 750V |
| Topology: | Flyback |
| Supply Voltage: | 85V to 265V |
| Supply Current: | 1.95mA |
| Switching Frequency-Max: | 145Hz |
| Rated Power: | 85W |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | InSOP-24D |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount