text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3692C-H606-TL

INN3692 Series 900 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Power Integrations INN3692C-H606-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 900V
Topology: Flyback
Supply Current: 0.44mA
Switching Frequency-Max: 100kHz
Rated Power: 12W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,410.00
USD
Quantity
Unit Price
2,000
$0.705
4,000+
$0.69
Product Variant Information section