text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK3204G-TL

IC OFFLN CONV MULT TOP 8SMD

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
Power Integrations LNK3204G-TL - Technical Attributes
Attributes Table
Isolation: Non Isolated
Breakdown Voltage-Max: 725V
Topology: Buck/Boost/Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 69%
Supply Current: 113µA
Switching Frequency-Max: 66kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$485.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.48
3,000
$0.475
4,000
$0.47
5,000+
$0.465
Product Variant Information section