Manufacturer Part #
LNK6417K-TL
AC/DC Converters 9 W (85-265 VAC) LinkSwitch-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Power Integrations LNK6417K-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 725V |
| Topology: | Flyback |
| Duty Cycle-Max: | 55% |
| Supply Current: | 680µA |
| Switching Frequency-Max: | 85kHz |
| Rated Power: | 9W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.51
2,000
$0.505
3,000
$0.50
4,000
$0.495
5,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount