text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK6774E

IC OFF-LINE SWITCH PWM - 7SIP

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK6774E - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 650V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 64%
Supply Current: 1.3mA
Switching Frequency-Max: 120kHz to 136kHz
Rated Power: 30W
Operating Temp Range: -40°C to +150°C
Package Style:  eSIP-7C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3840
Multiple Of:
48
Total
$2,323.20
USD
Quantity
Unit Price
48
$0.65
192
$0.635
720
$0.615
1,920
$0.605
4,800+
$0.585
Product Variant Information section