Manufacturer Part #
MPX2001GY-P
MPX2001 Series 650V 85 kHz AC/DC All in One Flyback Controller -SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SOIC-20W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPX2001GY-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPX2001GY-P - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | No |
| Breakdown Voltage-Max: | 650V |
| Topology: | Flyback |
| Supply Voltage: | 9V to 24V |
| Supply Current: | 3.5mA |
| Switching Frequency-Max: | 89kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -60°C to +150°C |
| Package Style: | SOIC-20W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$2.21
1,000
$2.19
1,500
$2.18
2,000+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-20W
Mounting Method:
Surface Mount