text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP11184A130PG

mWSaver Integrated Power Switcher with 800 V SJ MOSFET for Offline SMPS

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
onsemi NCP11184A130PG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 2.1V
Supply Voltage: 7.8V to 16V
Duty Cycle-Max: 80%
Switching Frequency-Max: 130kHz
Rated Power: 36W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$48.50
USD
Quantity
Unit Price
50
$0.97
150
$0.945
250
$0.935
1,000
$0.905
1,500+
$0.885
Product Variant Information section