Manufacturer Part #
TNY285KG-TL
TNY285K Series 725 V 11 W Energy-Efficient Off-Line Switcher - eSOP-12B
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations TNY285KG-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations TNY285KG-TL - Technical Attributes
Attributes Table
| Breakdown Voltage-Max: | 725V |
| Switching Frequency-Max: | 124kHz to 140kHz |
| Rated Power: | 11W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.59
2,000
$0.58
3,000
$0.575
4,000
$0.57
5,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount